2205060-3 | TE Connectivity

Connection cable, 200 mm, plug angled to plug angled, 0.081 mm², AWG 28, 2205060-3

Order No.: 37P5111
EAN: 4099891166601
MPN:
2205060-3
Series: Micro-MaTch
2205060-3 TE Connectivity Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1539 € *
Standard delivery time from the manufacturer is: 51 Weeks
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
1.9992 €
25 pcs.
1.8683 €
50 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale

Ribbon cable, 2205060-3, TE Connectivity

Pluggable I/O cable assemblies, Micro-Match Mow, Keyed position: 1, Equalized, AWG wire size: 28, Wire size: 159.8-159.88 mm², Micro-MaTch industrial.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) plug
Connection (2) plug
Cable length 200 mm
Connection 1 design angled
Connection 2 design angled
Cable cross-section 0.081 mm²
AWG cross-section AWG 28
Logistics
Property Value
Customs tariff number 85444290
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes