2205060-1 | TE Connectivity

Connection cable, 75 mm, plug angled to plug angled, 0.081 mm², AWG 28, 2205060-1

Order No.: 37P5109
EAN: 4099891166588
MPN:
2205060-1
Series: Micro-MaTch
2205060-1 TE Connectivity Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9147 € *
Available in 12 Days: 186,445 pcs. - if ordered today
Total Price:
4.91 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9147 €
10 pcs.
4.5696 €
25 pcs.
4.2602 €
50 pcs.
3.8794 €
*incl. VAT plus shipping costs
Subject to prior sale

Ribbon cable, 2205060-1, TE Connectivity

Pluggable I/O cable assemblies, Micro-Match Mow, Keyed position: 1, Equalized, AWG wire size: 28, Wire size: 159.8-159.88 mm², Micro-MaTch industrial.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) plug
Connection (2) plug
Cable length 75 mm
Connection 1 design angled
Connection 2 design angled
Cable cross-section 0.081 mm²
AWG cross-section AWG 28
Logistics
Property Value
Customs tariff number 85444290
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes