2202508-2 | TE Connectivity
Connection cable, 1 m, plug straight to plug straight, 0.081 mm², AWG 28, 2202508-2
Order No.: 71P5538
EAN: 4099891743741
MPN:
2202508-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.9159 € *
Available in 12 Days: 20 pcs. - if ordered today
Round cable, 2202508-2, TE Connectivity
Mini-SAS HD to External Mini-SAS Connecting line, 16 Positions, 1 m, 6 Gb/s, Black cable, Shielded, 28 AWG, 0.081 mm².
Features
- High density
- High-Speed
- Compact size
- Faster installation
- Error-Proof
Applications
- Storage
- Rack-mount servers
- Workstations
- Storage racks
- High performance computing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | plug | |
| Connection (2) | plug | |
| Cable length | 1 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 0.081 mm² | |
| AWG cross-section | AWG 28 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |