2202503-4 | TE Connectivity
Connection cable, 3 m, plug straight to plug straight, 0.051 mm², AWG 30, 2202503-4
Order No.: 71P5537
EAN: 4099891743734
MPN:
2202503-4
As a private customer, you can buy this item as soon as we have it back in stock.
Round cable, 2202503-4, TE Connectivity
Mini-SAS HD Connecting line, 16 Positions, 9.842 ft 3 m, 6 Gb/s, Black cable, Shielded, 30 AWG, 0.051 mm².
Features
- High density
- High-Speed
- Compact size
- Faster installation
- Error-Proof
Applications
- Storage
- Rack-mount servers
- Workstations
- Storage racks
- High performance computing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | plug | |
| Connection (2) | plug | |
| Cable length | 3 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 0.051 mm² | |
| AWG cross-section | AWG 30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |