2154828-1 | TE Connectivity
Connection cable, 152.4 mm, plug straight to plug straight, 0.823 mm², AWG 18, 2154828-1
Order No.: 38P9048
EAN: 4099891166748
MPN:
2154828-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.7393 € *
Available in 12 Days: 1,341 pcs. - if ordered today
Total Price:
26.74 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7393 €
2 pcs.
25.0138 €
5 pcs.
23.4906 €
10 pcs.
21.8365 €
*incl. VAT plus shipping costs
Subject to prior sale
Ribbon cable, 2154828-1, TE Connectivity
Power cable assemblies, Single-Ended, Wire size: .823 mm², Length: 18 m, Cable color: red/black, Temperature range: -30 – 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | plug | |
| Cable length | 152.4 mm | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 0.823 mm² | |
| AWG cross-section | AWG 18 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |