2127934-4 | TE Connectivity
Connection cable, 3 m, plug straight to plug straight, 0.205 mm², AWG 24, 2127934-4
Order No.: 71P4713
EAN: 4099891743673
MPN:
2127934-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.7407 € *
Available in 12 Days: 94 pcs. - if ordered today
Total Price:
248.22 € *
Price list
Quantity
Price per unit*
3 pcs.
82.7407 €
6 pcs.
81.2175 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting line, 2127934-4, TE Connectivity
SFP+ Connecting line, 4 Positions, 9.842 ft 3 m, 10 Gb/s, Black cable, Shielded, 24 AWG, 0.205 mm².
Applications
- Storage
- Servers
- Routers
- Switches
- Hubs
- Network Interface Cards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | plug | |
| Connection (2) | plug | |
| Cable length | 3 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 0.205 mm² | |
| AWG cross-section | AWG 24 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Alkanes, C14-17, chloro |
| RoHS conform | Yes |