2127933-1 | TE Connectivity
Connection cable, 0.5 m, plug straight to plug straight, 0.129 mm², AWG 26, 2127933-1
Order No.: 71P4709
EAN: 4099891743659
MPN:
2127933-1
As a private customer, you can buy this item as soon as we have it back in stock.
Connecting line, 2127933-1, TE Connectivity
SFP+ Connecting line, 4 Positions, 1.64 ft 0.5 m, 10 Gb/s, Black cable, Shielded, 26 AWG, 0.129 mm².
Applications
- Storage
- Servers
- Routers
- Switches
- Hubs
- Network Interface Cards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | plug | |
| Connection (2) | plug | |
| Cable length | 0.5 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 0.129 mm² | |
| AWG cross-section | AWG 26 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Alkanes, C14-17, chloro |
| RoHS conform | Yes |