2127932-4 | TE Connectivity
Connection cable, 3 m, plug straight to plug straight, 0.081 mm², AWG 28, 2127932-4
Order No.: 71P4708
EAN: 4099891743642
MPN:
2127932-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.7507 € *
Standard delivery time from the manufacturer is: 10 Weeks
Connecting line, 2127932-4, TE Connectivity
SFP+ Connecting line, 4 Positions, 9.84 ft 3 m, 10 Gb/s, Black cable, Shielded, 28 AWG, 0.081 mm².
Applications
- Storage
- Servers
- Routers
- Switches
- Hubs
- Network Interface Cards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | plug | |
| Connection (2) | plug | |
| Cable length | 3 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 0.081 mm² | |
| AWG cross-section | AWG 28 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |