2058943-4 | TE Connectivity
Connection cable, 158.8 mm, socket straight to open end, 0.205 mm², AWG 24, 2058943-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5228 € *
Available in 12 Days: 100 pcs. - if ordered today
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.3324 €
25 pcs.
2.1777 €
50 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale
Ribbon cable, 2058943-4, TE Connectivity
Lighting cable assemblies, Mini-CT, Length: 159 m, Voltage rating: 70 V DC/AC, MINI-CT receptacle, Position: 5, White housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 158.8 mm | |
| Connection 1 design | straight | |
| Cable cross-section | 0.205 mm² | |
| AWG cross-section | AWG 24 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |