2058943-3 | TE Connectivity

Connection cable, 158.8 mm, socket straight to open end, 0.205 mm², AWG 24, 2058943-3

Order No.: 38P9043
EAN: 4099891166717
MPN:
2058943-3
Series: Mini-CT
2058943-3 TE Connectivity Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5708 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
6,283.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
1.5708 €

Ribbon cable, 2058943-3, TE Connectivity

Lighting cable assemblies, Mini-CT, Length: 159 m, Voltage rating: 70 V DC/AC, MINI-CT receptacle, Position: 4, White housing.

Technical specifications
Filter Property Value
Version connection line
Connection (1) socket
Connection (2) open end
Cable length 158.8 mm
Connection 1 design straight
Cable cross-section 0.205 mm²
AWG cross-section AWG 24
Logistics
Property Value
Customs tariff number 85444290
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes