2058943-1 | TE Connectivity
Connection cable, 158.8 mm, socket straight to open end, 0.205 mm², AWG 24, 2058943-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3324 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1658 €
25 pcs.
2.0230 €
50 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale
Assembled cable, 2058943-1, TE
Mini CT, Lighting Cable Assemblies, Mini CT, Red, Black Wire, Lighting Cable Assemblies Length .159 mm, Lighting Cable Assemblies 70VDC Dielectric Strength
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 158.8 mm | |
| Connection 1 design | straight | |
| Cable cross-section | 0.205 mm² | |
| AWG cross-section | AWG 24 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |