2053638-5 | TE Connectivity

Connection cable, 5 m, plug straight to plug straight, 0.129 mm², AWG 26, 2053638-5

Order No.: 71P4532
EAN: 4099891743628
MPN:
2053638-5
Series: QSFP/QSFP+
2053638-5 TE Connectivity Pre-assembled Connector Systems Image 1
2053638-5 TE Connectivity Pre-assembled Connector Systems Image 2
2053638-5 TE Connectivity Pre-assembled Connector Systems Image 3
2053638-5 TE Connectivity Pre-assembled Connector Systems Image 4
2053638-5 TE Connectivity Pre-assembled Connector Systems Image 5
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Connecting line, 2053638-5, TE Connectivity

The 2053638-5 is a Connecting line four-channel package, that offers 3 times the density of traditional SFP ports and now supports speeds up to more than 25Gb/s per channel to support the new 100 Gbps Ethernet and 100 Gbps InfiniBand Enhanced Data Rate applications.

Features

  • Compatible with industry standard
  • Pull tab unlatching allows compact belly to belly application
  • 360 degree cable braid crimp suppresses EMI

Applications

  • Switches, routers, and host bus adapters
  • Enterprise storage
  • High density, high speed I/O
  • Multiple channel interconnects
Technical specifications
Filter Property Value
Version connecting line
Connection (1) plug
Connection (2) plug
Cable length 5 m
Connection 1 design straight
Connection 2 design straight
Cable cross-section 0.129 mm²
AWG cross-section AWG 26
Logistics
Property Value
Customs tariff number 85444210
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes