2-2337815-2 | TE Connectivity
Connection cable, 1 m, plug straight to plug straight, 0.081 mm², AWG 28, 2-2337815-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.7495 € *
Available in 12 Days: 45 pcs. - if ordered today
Total Price:
60.75 € *
Price list
Quantity
Price per unit*
1 pcs.
60.7495 €
2 pcs.
56.8344 €
5 pcs.
53.3834 €
10 pcs.
49.6230 €
*incl. VAT plus shipping costs
Subject to prior sale
Pre-assembled connector, 2-2337815-2, TE Connectivity
Mini-SAS HD Connecting line, 16 Positions, 3.28 ft 1 m, 12 Gb/s, Shielded, 28 AWG, 0.08 mm², Round jacketed twinax.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | plug | |
| Connection (2) | plug | |
| Cable length | 1 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 0.081 mm² | |
| AWG cross-section | AWG 28 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |