2-2205133-1 | TE Connectivity
Adapter cable, 0.5 m, RJ45 plug straight to plug straight, 0.129 mm², AWG 26, 2-2205133-1
Order No.: 71P5830
EAN: 4099891743956
MPN:
2-2205133-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.5507 € *
Available in 12 Days: 369 pcs. - if ordered today
Total Price:
81.55 € *
Price list
Quantity
Price per unit*
1 pcs.
81.5507 €
2 pcs.
76.2909 €
5 pcs.
71.6737 €
10 pcs.
66.6281 €
*incl. VAT plus shipping costs
Subject to prior sale
Round cable, 2-2205133-1, TE Connectivity
RJ45 to INDUSTRIAL MINI I/O Connecting line, 8 Positions, 0.5 m, 1 Gb/s, Black cable, Equalized, Shielded, 26 AWG, 0.129 mm², Twisted pair.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | RJ45 plug | |
| Connection (2) | plug | |
| Cable length | 0.5 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 0.129 mm² | |
| AWG cross-section | AWG 26 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |