2-2205130-5 | TE Connectivity
Connection cable, 5 m, plug straight to open end, 0.129 mm², AWG 26, 2-2205130-5
Order No.: 71P5826
EAN: 4099891743918
MPN:
2-2205130-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.8138 € *
Available in 12 Days: 402 pcs. - if ordered today
Total Price:
48.81 € *
Price list
Quantity
Price per unit*
1 pcs.
48.8138 €
2 pcs.
45.6603 €
5 pcs.
42.8995 €
10 pcs.
39.8769 €
*incl. VAT plus shipping costs
Subject to prior sale
Round cable, 2-2205130-5, TE Connectivity
INDUSTRIAL MINI I/O Pigtail Connecting line, 8 Positions, 5 m, 1 Gb/s, Black cable, Shielded, 26 AWG, 0.129 mm², Twisted pair.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Connection 1 design | straight | |
| Cable cross-section | 0.129 mm² | |
| AWG cross-section | AWG 26 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |