2-2205129-3 | TE Connectivity
Connection cable, 2 m, plug straight to plug straight, 0.129 mm², AWG 26, 2-2205129-3
Order No.: 37P5054
EAN: 4099891166342
MPN:
2-2205129-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6937 € *
Standard delivery time from the manufacturer is: 22 Weeks
Ribbon cable, 2-2205129-3, TE Connectivity
Pluggable I/O cable assemblies, Industrial Mini I/O Pigtail, AWG wire size: 26, Wire size: .192 mm², Diameter: 6.2 mm, Schielded.Micro-MaTch industrial.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | plug | |
| Cable length | 2 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 0.129 mm² | |
| AWG cross-section | AWG 26 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |