1483357-1 | TE Connectivity
Connection cable, 100 mm, plug straight to plug straight, 0.081 mm², AWG 28, 1483357-1
Unit Price (€ / pc.)
3.6771 € *
Standard delivery time from the manufacturer is: 10 Weeks
Ribbon cable, 1483357-1, TE Connectivity
Micro-match lead, Length: 100 mm, Keyed position: 18, Color: red.
Technical specifications
Cable length | 100 mm | |
AWG cross-section | AWG 28 | |
Connection 2 design | straight | |
Cable cross-section | 0.081 mm² | |
Connection (2) | plug | |
Version | connecting line | |
Connection 1 design | straight | |
Connection (1) | plug |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444210 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |