1483350-1 | TE Connectivity
Connection cable, 100 mm, plug angled to plug angled, 0.081 mm², AWG 28, 1483350-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.856 € *
Standard delivery time from the manufacturer is: 9 Weeks
Ribbon cable, 1483350-1, TE Connectivity
Micro-match lead, Length: 100 mm, Keyed position: 4, Color: grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | plug | |
| Connection (2) | plug | |
| Cable length | 100 mm | |
| Connection 1 design | angled | |
| Connection 2 design | angled | |
| Cable cross-section | 0.081 mm² | |
| AWG cross-section | AWG 28 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |