3-1625931-8 | TE Connectivity
Cermet potentiometer, 47 Ω, 2 W, linear, solder pin, 3-1625931-8
Order No.: 40P7456
EAN: 4099879970527
MPN:
3-1625931-8
404802692045
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4799 € *
Standard delivery time from the manufacturer is: 26 Weeks
Potentiometer, 3-1625931-8, TE
This potentionmeter is available with cermet resistance elements. This choice means that components offer excellent electrical and thermal stability, reliability, low noise and long life which makes them most suitable for the majority of professional applications.
Features
- Strong construction
- Sealed to military standard
- 2 W power rating
- Rugged terminations
- Panel sealed (MC1)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet potentiometer | |
| ohmic resistance | 47 Ω | |
| Power | 2 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Rotary range, electrical | 270 ° | |
| Mechanic rotary range | 270 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6.32 mm | |
| Connection | solder pin | |
| Length | 19.05 mm | |
| Width | 12.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | CZ |
| Original Packaging | Bulk with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |