3-1625931-5 | TE Connectivity
Potentiometer, 1 MΩ, 2 W, linear, PCB connection, 3-1625931-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7651 € *
Available in 12 Days: 152 pcs. - if ordered today
Total Price:
21.77 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7651 €
2 pcs.
20.3609 €
5 pcs.
19.1352 €
10 pcs.
17.7786 €
*incl. VAT plus shipping costs
Subject to prior sale
Potentio meter, 3-1625931-5, TE Connectivity
1M ohm, Cermet, 10 %, 2 W, Terminates To Printed Circuit Board, Panel Mount, 12.7 x 19.05 mm, Single, Top Adjustment, 1 in Shaft, Vertical.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary potentiometer | |
| ohmic resistance | 1 MΩ | |
| Power | 2 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Rotary range, electrical | 210 ° | |
| Mechanic rotary range | 270 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6.34 mm | |
| Connection | PCB connection | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85334090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |