1676979-7 | TE Connectivity

Wire-wound potentiometers, 2.5 kΩ, 1 W, linear, stranded wires, 1676979-7

Order No.: 40P7477
EAN: 4099879970558
MPN:
1676979-7
TW1252KA
1676979-7 TE Connectivity Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3875 € *
Available: 5 pcs.
Available in 12 Days: 985 pcs. - if ordered today
Total Price:
13.39 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3875 €
5 pcs.
12.6973 €
10 pcs.
11.8762 €
25 pcs.
10.8290 €
*incl. VAT plus shipping costs
Subject to prior sale

Potentiometer, 1676979-7, TE

This product offers 1 watt power rating, low terminal resistance and excellent linearity. For a rugged high power control potentiometer, this potentiometer will satisfy your requirements.

Features

  • Wirewound element
  • Robust construction
  • 1 W rating at 40 °C
  • Excellent linearity
  • Custom designs possible
Technical specifications
Filter Property Value
Version Wire potentiometer
ohmic resistance 2.5 kΩ
Power 1 W
Assembly angled
Track Taper linear
Rotary range, electrical 265 °
Mechanic rotary range 285 °
max. number of revolutions 1
axle diameter 6.35 mm
Connection stranded wires
Length 23.5 mm
Width 22.6 mm
min. operating temperature -50 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85333100
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes