1624204-2 | TE Connectivity

Potentiometer, 1 kΩ, 0.4 W, linear, stranded wires, 1624204-2

Order No.: 40P7358
MPN:
1624204-2
23SE 1MA 6.35X50FL B7 CAT
Series: Citec 23
1624204-2 TE Connectivity Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0444 € *
Available in 12 Days: 474 pcs. - if ordered today
Total Price:
8.04 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0444 €
5 pcs.
7.6279 €
10 pcs.
7.1400 €
25 pcs.
6.5093 €
*incl. VAT plus shipping costs
Subject to prior sale

Potentio meter, 1624204-2, TE Connectivity

1K ohm, Carbon Film, 20 %, 0.4 W, Terminates To Wire, Panel Mount, 25.2 x 20.4 mm, Single, Side Adjustment, 6.35 x 50 mm Shaft, Right Angle.

Technical specifications
Filter Property Value
Version rotary potentiometer
ohmic resistance 1 kΩ
Power 0.4 W
Assembly angled
Track Taper linear
Rotary range, electrical 232 °
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6.35 mm
Connection stranded wires
Length 60.7 mm
min. operating temperature -25 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 85334090
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes