1624199-9 | TE Connectivity
Carbon potentiometer, 470 kΩ, 0.25 W, linear, solder lug, 1624199-9
Order No.: 40P7334
EAN: 4099879970435
MPN:
1624199-9
17PESA474MC19N
Potentiometer, 1624199-9, TE Connectivity
Sealed Potentiometer: No, Turn Type: Single Turn, Element Material: Thick Film, Number of Turns: 1, Sections: Single, Adjustment Location: Side, Adjustment Style: Shaft, Potentiometer Power Rating: .25 W, Potentiometer Tolerance: 20%, Potentiometer Resistance: 470K Ω, Resistance Range: 1kΩ – 1MΩ Ω, Shaft Style: Flatted, Potentiometer Termination Type: Eyelet, Potentiometer Mount Style: Panel Mount, Mount Angle: Right Angle, Potentiometer Dimensions: 19.2 x 17 mm, Shaft Size: 6 x 19 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carbon potentiometer | |
| ohmic resistance | 470 kΩ | |
| Power | 0.25 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Rotary range, electrical | 267 ° | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6 mm | |
| Connection | solder lug | |
| Length | 17 mm | |
| Width | 19.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | KR |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |