1624178-2 | TE Connectivity

Potentiometer, 4.7 kΩ, 0.4 W, linear, stranded wires, 1624178-2

Order No.: 40P7368
MPN:
1624178-2
27E DUAL 4K7A 6.35X50FL CAT
Series: Citec 23
1624178-2 TE Connectivity Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5085 € *
Available in 12 Days: 142 pcs. - if ordered today
Total Price:
8.51 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5085 €
5 pcs.
8.0682 €
10 pcs.
7.5446 €
25 pcs.
6.8782 €
*incl. VAT plus shipping costs
Subject to prior sale

Potentio meter, 1624178-2, TE Connectivity

4.7K ohm, Carbon, 20 %, 0.4 W, Terminates To Wire, Panel Mount, 25.2 x 20.4 mm, Dual, Side Adjustment, 6.35 x 50 mm Shaft, Right Angle.

Technical specifications
Filter Property Value
Version rotary potentiometer
ohmic resistance 4.7 kΩ
Power 0.4 W
Assembly angled
Track Taper linear
Rotary range, electrical 267 °
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6.35 mm
Connection stranded wires
Length 70.9 mm
min. operating temperature -25 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85334090
Country of origin GB
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes