1623760-2 | TE Connectivity
Carbon potentiometer, 10 kΩ, 0.4 W, linear, solder lug, 1623760-2
NCNR (non cancelable / non returnable)
Potentiometer, 1623760-2, TE Connectivity
Sealed Potentiometer: No, Turn Type: Single Turn, Element Material: Carbon Film, Number of Turns: 1, Sections: Single, Adjustment Location: Side, Adjustment Style: Spindle, Potentiometer Power Rating: .4 W, Potentiometer Tolerance: 20%, Potentiometer Resistance: 10K Ω, Resistance Range: 1kΩ – 1MΩ Ω, Shaft Style: Flatted, Potentiometer Termination Type: Eyelet, Potentiometer Mount Style: Panel Mount, Mount Angle: Right Angle, Potentiometer Dimensions: 25.2 x 20.4 mm, Shaft Size: 6.35 x 50 mm
| Filter | Property | Value |
|---|---|---|
| Version | carbon potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 0.4 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Rotary range, electrical | 267 ° | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6.35 mm | |
| Connection | solder lug | |
| Length | 20.4 mm | |
| Width | 25.2 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | US |
| Original Packaging | Bulk with 1,000 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |