1623759-1 | TE Connectivity
Potentiometer, 10 kΩ, 0.4 W, linear, stranded wires, 1623759-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2122 € *
Available in 12 Days: 237 pcs. - if ordered today
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
10 pcs.
4.8433 €
25 pcs.
4.5220 €
50 pcs.
4.1055 €
*incl. VAT plus shipping costs
Subject to prior sale
Potentio meter, 1623759-1, TE Connectivity
10K ohm, Carbon Film, 20 %, 0.4 W, Terminates To Wire, Panel Mount, 25.2 x 20.4 mm, Single, Side Adjustment, 6 x 50 mm Shaft, Right Angle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 0.4 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Rotary range, electrical | 267 ° | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6 mm | |
| Connection | stranded wires | |
| Length | 60.7 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334090 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |