8-1546119-9 | TE Connectivity
PCB terminal, 10 pole, AWG 22 to 12, 20 A, screw connection, black, 8-1546119-9
Unit Price (€ / pc.)
6.664 € *
Standard delivery time from the manufacturer is: 25 Weeks
PCB terminal, 8-1546119-9, TE Connectivity
Barrier strip, Tri-Barrier, Printed circuit, Wire-to-Board, 10 Position, 8.26 mm Centerline, 1 Row, 150 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Colour | black | |
AWG cross-section | AWG 22 to 12 | |
Rated current | 20 A | |
Width | 15.24 mm | |
Height | 12.7 mm | |
Cable cross-section | 0.3-3.0 mm² | |
Pin number | 10 pole | |
Connection | screw connection |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |