796739-2 | TE Connectivity
PCB terminal, 2 pole, pitch 9.53 mm, AWG 30-10, 30 A, cage clamp, green, 796739-2
Order No.: 72P1502
EAN: 4099891632427
MPN:
796739-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1412 € *
Available in 12 Days: 600 pcs. - if ordered today
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8437 €
25 pcs.
3.5938 €
50 pcs.
3.2606 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 796739-2, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 2 Position, 9.53 mm Centerline, 1 Row, Side wire entry angle, 30 - 10 AWG Wire size.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 9.53 mm | |
| Cable cross-section | 0.05-5.26mm² | |
| AWG cross-section | AWG 30-10 | |
| Rated current | 30 A | |
| Rated voltage | 600 V | |
| Width | 12.5 mm | |
| Height | 21.5 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |