796709-2 | TE Connectivity
PCB terminal, 7 pole, 0.326-5.26 mm², 30 A, screw connection, black, 796709-2
Order No.: 72P1501
EAN: 4099891632410
MPN:
796709-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1249 € *
Available in 12 Days: 1,014 pcs. - if ordered today
Total Price:
15.12 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1249 €
5 pcs.
14.3395 €
10 pcs.
13.4113 €
25 pcs.
12.2332 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 796709-2, TE Connectivity
Barrier strip, Tri-Barrier, Double printed circuit pin, Wire-to-Board, 7 Position, 11.1 mm Centerline, 1 Row, 600 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Cable cross-section | 0.326-5.26 mm² | |
| Rated current | 30 A | |
| Width | 20.32 mm | |
| Height | 19.56 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |