796693-5 | TE Connectivity
PCB terminal, 5 pole, pitch 3.5 mm, AWG 30-14, 11 A, cage clamp, blue, 796693-5
Order No.: 72P1491
EAN: 4099891632342
MPN:
796693-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2963 € *
Available in 12 Days: 620 pcs. - if ordered today
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.0583 €
25 pcs.
2.8560 €
50 pcs.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 796693-5, TE Connectivity
PCB Terminal block, Plug, Wire-to-Board, 5 Position, 3.5 mm Centerline, 1 Row, Side wire entry angle, 30 - 14 AWG Wire size.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.05-2 mm² | |
| AWG cross-section | AWG 30-14 | |
| Rated current | 11 A | |
| Rated voltage | 300 V | |
| Width | 15.5 mm | |
| Height | 11.1 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |