796692-3 | TE Connectivity

PCB terminal, 3 pole, pitch 5.08 mm, AWG 30-12, 17.5 A, screw connection, green, 796692-3

Order No.: 38P7481
EAN: 4099891039493
MPN:
796692-3
796692-3 TE Connectivity PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0341 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
161.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
4.0341 €

PCB terminal block, 796692-3, TE Connectivity

Wire Protection: With, Terminal Block Connector Type: Header, Connector System: Wire-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Closed End: Without, Number of Positions: 3, Number of Rows: 2, Wire Entry Angle: Side, Current Rating (Max): 17.5 A, Voltage Rating: 300 VAC, Interlock: With, Contact Base Material: Brass, Contact Current Rating (Max): 17.5 A, Screw Flange: Without, Connector Mounting Type: Board Mount, Housing Material: PA 66, Centerline (Pitch): 5.08 mm, PCB Tail Length: 3.8 mm, Wire Size: 30 – 12 AWG, Wire Size: 0.05 – 3 mm², Operating Temperature Range: -40 – 120 °C, Circuit Application: Power & Signal.

Technical specifications
Filter Property Value
Pin number 3 pole
Grid 5.08 mm
Cable cross-section 0.05-3.0 mm²
AWG cross-section AWG 30-12
Rated current 17.5 A
Rated voltage 300 V
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No