796691-3 | TE Connectivity
PCB terminal, 3 pole, pitch 5 mm, AWG 30-12, 17.5 A, cage clamp, blue, 796691-3
Order No.: 72P1490
EAN: 4099891632335
MPN:
796691-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.522 € *
Available in 12 Days: 3,284 pcs. - if ordered today
PCB terminal, 796691-3, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 3 Position, 5 mm Centerline, 2 Row, Side wire entry angle, 30 - 12 AWG Wire size.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.05-3 mm² | |
| AWG cross-section | AWG 30-12 | |
| Contact distance | RM 5/15 | |
| Rated current | 17.5 A | |
| Rated voltage | 300 V | |
| Width | 21.5 mm | |
| Height | 25.2 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |