796684-4 | TE Connectivity

PCB terminal, 4 pole, pitch 5 mm, AWG 30-12, 17.5 A, screw connection, blue, 796684-4

Order No.: 38P7482
EAN: 4099891039509
MPN:
796684-4
796684-4 TE Connectivity PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4276 € *
Available in 12 Days: 600 pcs. - if ordered today
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2491 €
25 pcs.
2.1063 €
50 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 796684-4, TE Connectivity

Wire Protection: With, Terminal Block Connector Type: Header, Connector System: Wire-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Stacking Configuration: Side Stackable, Number of Positions: 4, Number of Rows: 1, Wire Entry Angle: Top, Current Rating (Max): 17.5 A, Voltage Rating: 300 VAC, Interlock: With, Contact Base Material: Brass, Contact Current Rating (Max): 17.5 A, Screw Flange: Without, Connector Mounting Type: Board Mount, Housing Material: PA 66, Centerline (Pitch): 5 mm, PCB Tail Length: 3.6 mm, Wire Size: 30 – 12 AWG, Wire Size: 0.05 – 3 mm², Operating Temperature Range: -40 – 110 °C, Circuit Application: Power & Signal

Technical specifications
Filter Property Value
Pin number 4 pole
Grid 5 mm
Cable cross-section 0.05-3.0 mm²
AWG cross-section AWG 30-12
Rated current 17.5 A
Rated voltage 300 V
Connection screw connection
Assembly THT
Colour blue
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes