796644-3 | TE Connectivity

PCB terminal, 3 pole, pitch 5 mm, AWG 30-12, 15 A, pin, green, 796644-3

Order No.: 72P1480
MPN:
796644-3
796644-3 TE Connectivity PCB Terminal Blocks Image 1
796644-3 TE Connectivity PCB Terminal Blocks Image 2
796644-3 TE Connectivity PCB Terminal Blocks Image 3
796644-3 TE Connectivity PCB Terminal Blocks Image 4
796644-3 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available in 5 Days: 3,200 pcs. - if ordered today
Total Price:
157.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
0.6307 €

PCB terminal, 796644-3, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 3 Position, 5 mm Centerline, 1 Row, 30 - 12 AWG Wire size, 0.05 - 3 mm² Wire size, 15 A.

Applications

  • Industrial control
  • HVAC equipment and control
  • Communications equipment
  • Test and measurement
  • Fire and security
Technical specifications
Filter Property Value
Pin number 3 pole
Grid 5 mm
Cable cross-section 0.05-3 mm²
AWG cross-section AWG 30-12
Rated current 15 A
Rated voltage 300 V
Width 12 mm
Height 8.35 mm
Connection pin
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes