796634-4 | TE Connectivity
PCB terminal, 4 pole, pitch 5.08 mm, AWG 30-12, 15 A, cage clamp, green, 796634-4
Order No.: 72P1454
EAN: 4099891632038
MPN:
796634-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8203 € *
Available in 12 Days: 16,129 pcs. - if ordered today
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
2.6180 €
25 pcs.
2.4395 €
50 pcs.
2.2134 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 796634-4, TE Connectivity
PCB Terminal block, Plug, Wire-to-Board, 4 Position, 5.08 mm Centerline, 1 Row, Side wire entry angle, 30 - 12 AWG Wire size.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.05-3 mm² | |
| AWG cross-section | AWG 30-12 | |
| Rated current | 15 A | |
| Rated voltage | 300 V | |
| Width | 18.4 mm | |
| Height | 15.5 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |