6-1437667-6 | TE Connectivity
PCB terminal, 6 pole, AWG 22 to 12, 20 A, screw connection, black, 6-1437667-6
Unit Price (€ / pc.)
12.1499 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
12.15 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1499 €
10 pcs.
11.1741 €
50 pcs.
10.0555 €
100 pcs.
9.0559 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 6-1437667-6, TE Connectivity
Barrier strip, Dual barrier, Right angle, Wire-to-Board, 6 Position, 8.26 mm Centerline, 1 Row, 150 V / 300 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Colour | black | |
AWG cross-section | AWG 22 to 12 | |
Rated current | 20 A | |
Width | 12.7 mm | |
Height | 13.46 mm | |
Cable cross-section | 0.3-3.0 mm² | |
Pin number | 6 pole | |
Connection | screw connection |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |