6-1437667-1 | TE Connectivity
PCB terminal, 4 pole, AWG 22 to 12, 20 A, screw connection, black, 6-1437667-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1777 € *
Available in 12 Days: 352 pcs. - if ordered today
PCB terminal, 6-1437667-1, TE Connectivity
Barrier strip, Dual barrier, Printed circuit pin, Wire-to-Board, 4 Position, 8.26 mm Centerline, 1 Row, 300 V / 150 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Cable cross-section | 0.3-3.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated current | 20 A | |
| Width | 12.7 mm | |
| Height | 13.46 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |