6-1437651-2 | TE Connectivity
PCB terminal, 2 pole, pitch 9.53 mm, AWG 22-12, 25 A, screw connection, black, 6-1437651-2
Order No.: 37P8430
EAN: 4099891039196
MPN:
6-1437651-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Available in 12 Days: 24,210 pcs. - if ordered today
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
25 pcs.
1.0948 €
50 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 6-1437651-2, TE
Barrier strip, Tri-barrier, printed circuit, Wire-to-Board, 2 position, 9.53 mm centerline, 1 row, 300 V.
Features
- Terminal material: Copper alloy
- UL Flammability rating: UL 94V-0
Applications
- Machine controls
- Power supplies
- Automation equipment
- Garage door openers
- Furnaces, water heaters, boilers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 9.53 mm | |
| Cable cross-section | 0.3-3.0 mm² | |
| AWG cross-section | AWG 22-12 | |
| Rated current | 25 A | |
| Rated voltage | 300 V | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |