6-1437648-1 | TE Connectivity
PCB terminal, 3 pole, AWG 22 to 12, 20 A, screw connection, black, 6-1437648-1
As a private customer, you can buy this item as soon as we have it back in stock.
PCB terminal, 6-1437648-1, TE Connectivity
Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 3 Position, 8.26 mm Centerline, 1 Row, 150 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Cable cross-section | 0.3-3.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated current | 20 A | |
| Width | 15.24 mm | |
| Height | 12.7 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |