4-2013519-3 | TE Connectivity
PCB terminal, 3 pole, pitch 7.5 mm, AWG 20-14, 14.5 A, natural, 4-2013519-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Available in 12 Days: 2,774 pcs. - if ordered today
Total Price:
254.66 € *
Price list
Quantity
Price per unit*
200 pcs.
1.2733 €
400 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 4-2013519-3, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 3 Position, 7.5 mm Centerline, 1 Row, Side wire entry angle.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 7.5 mm | |
| Cable cross-section | 0.5-2 mm² | |
| AWG cross-section | AWG 20-14 | |
| Rated current | 14.5 A | |
| Rated voltage | 600 V | |
| Width | 20.9 mm | |
| Height | 13 mm | |
| Assembly | THT | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |