4-1546158-2 | TE Connectivity
PCB terminal, 28 pole, AWG 22 to 12, 25 A, screw connection, black, 4-1546158-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3855 € *
Available in 12 Days: 788 pcs. - if ordered today
Total Price:
18.39 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3855 €
5 pcs.
17.4454 €
10 pcs.
16.3149 €
25 pcs.
14.8750 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 4-1546158-2, TE Connectivity
Barrier strip, Tri-Barrier, Printed circuit, Wire-to-Board, 28 Position, 9.53 mm Centerline, 1 Row, 300 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 28 pole | |
| Cable cross-section | 0.3-3.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated current | 25 A | |
| Width | 17.78 mm | |
| Height | 16 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |