4-1437653-5 | TE Connectivity
PCB terminal, 11 pole, AWG 22 to 12, 25 A, screw connection, black, 4-1437653-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6267 € *
Available in 12 Days: 115 pcs. - if ordered today
Total Price:
10.63 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6267 €
5 pcs.
10.0793 €
10 pcs.
9.4248 €
25 pcs.
8.5918 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 4-1437653-5, TE Connectivity
Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 11 Position, 9.53 mm Centerline, 1 Row, 300 V / 600 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 11 pole | |
| Cable cross-section | 0.326-3.31 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated current | 25 A | |
| Width | 17.78 mm | |
| Height | 15.88 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |