4-1437646-5 | TE Connectivity
PCB terminal, 5 pole, AWG 30 to 16, 10 A, screw connection, black, 4-1437646-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5938 € *
Available in 12 Days: 11,120 pcs. - if ordered today
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.3320 €
25 pcs.
3.1178 €
50 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 4-1437646-5, TE Connectivity
Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 5 Position, 6.35 mm Centerline, 1 Row, 300 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Cable cross-section | 0.05-1.3 mm² | |
| AWG cross-section | AWG 30 to 16 | |
| Rated current | 10 A | |
| Width | 13.97 mm | |
| Height | 12.7 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |