4-1437418-4 | TE Connectivity
Terminal block, 4-1437418-4
Order No.: 71P8555
EAN: 4099891631642
MPN:
4-1437418-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3895 € *
Available in 12 Days: 1,000 pcs. - if ordered today
Total Price:
209.74 € *
Price list
Quantity
Price per unit*
25 pcs.
8.3895 €
55 pcs.
8.2467 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 4-1437418-4, TE Connectivity
Barrier strip, 7 position, Centerline 11,1 mm, Power, Package.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |