3-1437653-5 | TE Connectivity
PCB terminal, 10 pole, AWG 22-12, 25 A, screw connection, black, 3-1437653-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0456 € *
Available in 12 Days: 8,800 pcs. - if ordered today
PCB terminal, 3-1437653-5, TE Connectivity
Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 10 Position, 9.53 mm Centerline, 1 Row, 600 V / 300 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Cable cross-section | 0.326-3.31 mm² | |
| AWG cross-section | AWG 22-12 | |
| Rated current | 25 A | |
| Width | 17.78 mm | |
| Height | 15.88 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |