3-1437648-8 | TE Connectivity
PCB terminal, 8 pole, 0.3-3.31 mm², 20 A, screw connection, black, 3-1437648-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8187 € *
Available in 12 Days: 1,817 pcs. - if ordered today
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
10 pcs.
6.3308 €
25 pcs.
5.9143 €
50 pcs.
5.3788 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 3-1437648-8, TE Connectivity
Barrier strip, Tri-Barrier, Printed circuit, Wire-to-Board, 8 Position, 8.26 mm Centerline, 1 Row, 150 V / 300 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Cable cross-section | 0.3-3.31 mm² | |
| Rated current | 20 A | |
| Width | 15.24 mm | |
| Height | 12.7 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |