284513-6 | TE Connectivity

PCB terminal, 6 pole, pitch 3.81 mm, AWG 30-14, 11 A, pin, green, 284513-6

Order No.: 38P7461
EAN: 4099891039295
MPN:
284513-6
284513-6 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available in 5 Days: 148 pcs. - if ordered today
Total Price:
160.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
87 pcs.
1.8445 €

PCB terminal block, 284513-6, TE Connectivity

Header Type: Shrouded, Terminal Block Connector Type: Header, Connector System: Wire-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Threaded Flange: Without, Number of Positions: 6, Number of Rows: 1, Current Rating (Max): 11 A, Voltage Rating: 300 VAC, Interlock: Without, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 11 A, Screw Flange: Without, Connector Mounting Type: Board Mount, Housing Material: PA 6.6, Centerline (Pitch): 3.81 mm, PCB Tail Length: 3.4 mm, Wire Size: 30 – 14 AWG, Wire Size: .05 – 2 mm², Operating Temperature Range: -40 – 105 °C, Circuit Application: Power & Signal.

Technical specifications
Filter Property Value
Pin number 6 pole
Grid 3.81 mm
Cable cross-section 0.05-2.0 mm²
AWG cross-section AWG 30-14
Rated current 11 A
Rated voltage 300 V
Connection pin
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes