284391-5 | TE Connectivity
PCB terminal, 5 pole, pitch 3.5 mm, AWG 30-14, 12 A, cage clamp, green, 284391-5
Order No.: 71P7136
EAN: 4099891631109
MPN:
284391-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4272 € *
Available in 12 Days: 3,041 pcs. - if ordered today
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.1892 €
25 pcs.
2.9750 €
50 pcs.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 284391-5, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 5 Position, 3.5 mm Centerline, 1 Row, Side wire entry angle, 30 - 14 AWG Wire size.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.05-2 mm² | |
| AWG cross-section | AWG 30-14 | |
| Rated current | 12 A | |
| Rated voltage | 300 V | |
| Width | 9 mm | |
| Height | 15.2 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |