284093-4 | TE Connectivity

PCB terminal, 4 pole, pitch 5 mm, AWG 30-16, 13.5 A, screw connection, green, 284093-4

Order No.: 38P7491
EAN: 4099891039592
MPN:
284093-4
284093-4 TE Connectivity PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9278 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.7850 €
25 pcs.
1.6660 €
50 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 284093-4, TE Connectivity

Wire Protection: With, Terminal Block Connector Type: Header, Connector System: Wire-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 4, Number of Rows: 1, Wire Entry Angle: Top, Current Rating (Max): 13.5 A, Voltage Rating: 300 VAC, Interlock: With, Contact Base Material: Brass, Contact Current Rating (Max): 300 A, Screw Flange: Without, Connector Mounting Type: Board Mount, Housing Material: PA 66, Centerline (Pitch): 5 mm, PCB Tail Length: 3.5 mm, Wire Size: 30 – 16 AWG, Wire Size: 0.05 – 1.31 mm², Operating Temperature Range: -40 – 110 °C, Circuit Application: Power & Signal

Technical specifications
Filter Property Value
Pin number 4 pole
Grid 5 mm
Cable cross-section 0.05-1.3 mm²
AWG cross-section AWG 30-16
Rated current 13.5 A
Rated voltage 300 V
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin US
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No