284093-2 | TE Connectivity
PCB terminal, 2 pole, pitch 5 mm, AWG 30-16, 13.5 A, solder connection, green, 284093-2
Order No.: 59F906
MPN:
284093-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6426 €
25 pcs.
0.5950 €
50 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 284093-2, TE Connectivity
2 Position PCB Terminal Block, Header, Wire-to-Board, 5 mm Centerline, 1 Row, 90° Wire Entry Angle, 30 - 16 AWG, 0.05 - 1.31 mm² Wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.05-1.31 mm² | |
| AWG cross-section | AWG 30-16 | |
| Rated current | 13.5 A | |
| Rated voltage | 300 V | |
| Width | 10 mm | |
| Height | 8.2 mm | |
| Depth | 10.15 mm | |
| Connection | solder connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |